



ATS-1042-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1410-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1042-C1-R0 |
Description | HEATSINK 41X45X15MM NYLONPUSHPIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.610" (40.89mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.50°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Green Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.52000 | $176.52 |
| 10 | $156.24100 | $1,562.41 |
| 25 | $148.81920 | $3,720.48 |
| 50 | $143.43060 | $7,171.53 |
| 100 | $138.23550 | $13,823.55 |
| 300 | $130.37023 | $39,111.07 |
| 500 | $126.86186 | $63,430.93 |

