



ATS-1041-C3-R0 | |
|---|---|
DigiKey Part Number | ATS1409-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1041-C3-R0 |
Description | HEATSINK 41X45X10MM PEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.610" (40.89mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.90°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Green Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.76000 | $152.76 |
| 10 | $135.21100 | $1,352.11 |
| 25 | $128.79160 | $3,219.79 |
| 50 | $124.12980 | $6,206.49 |
| 100 | $119.63430 | $11,963.43 |
| 300 | $112.82913 | $33,848.74 |
| 500 | $109.79468 | $54,897.34 |

