



ATS-08D-27-C2-R0 | |
---|---|
DigiKey Part Number | ATS14460-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08D-27-C2-R0 |
Description | HEATSINK 70X70X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.24°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.07000 | $90.07 |
10 | $79.71200 | $797.12 |
25 | $75.92560 | $1,898.14 |
50 | $73.17980 | $3,658.99 |
100 | $70.53170 | $7,053.17 |
250 | $67.17352 | $16,793.38 |
450 | $65.10138 | $29,295.62 |
950 | $62.55606 | $59,428.26 |