



ATS-08D-210-C2-R0 | |
---|---|
DigiKey Part Number | ATS14454-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08D-210-C2-R0 |
Description | HEATSINK 70X70X12MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.18°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.44000 | $82.44 |
10 | $72.99600 | $729.96 |
25 | $69.53080 | $1,738.27 |
50 | $67.01660 | $3,350.83 |
100 | $64.59100 | $6,459.10 |
250 | $61.51584 | $15,378.96 |
450 | $59.61842 | $26,828.29 |
950 | $57.28788 | $54,423.49 |