



ATS-07G-76-C2-R0 | |
---|---|
DigiKey Part Number | ATS13507-ND |
Manufacturer | |
Manufacturer Product Number | ATS-07G-76-C2-R0 |
Description | HEATSINK 25X25X25MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.57°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.71000 | $43.71 |
10 | $38.72300 | $387.23 |
25 | $36.88280 | $922.07 |
50 | $35.55080 | $1,777.54 |
100 | $34.26570 | $3,426.57 |
250 | $32.63624 | $8,159.06 |
450 | $31.63064 | $14,233.79 |
950 | $30.39583 | $28,876.04 |