



ATS-07G-118-C2-R0 | |
---|---|
DigiKey Part Number | ATS13362-ND |
Manufacturer | |
Manufacturer Product Number | ATS-07G-118-C2-R0 |
Description | HEATSINK 45X45X15MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.54°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.35000 | $46.35 |
10 | $41.01200 | $410.12 |
25 | $39.06240 | $976.56 |
50 | $37.65160 | $1,882.58 |
100 | $36.29080 | $3,629.08 |
250 | $34.56452 | $8,641.13 |
450 | $33.49967 | $15,074.85 |
950 | $32.19162 | $30,582.04 |