



ATS-07D-30-C2-R0 | |
---|---|
DigiKey Part Number | ATS12879-ND |
Manufacturer | |
Manufacturer Product Number | ATS-07D-30-C2-R0 |
Description | HEATSINK 70X70X25MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.31°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.86000 | $105.86 |
10 | $93.66400 | $936.64 |
25 | $89.21840 | $2,230.46 |
50 | $85.98980 | $4,299.49 |
100 | $82.87730 | $8,287.73 |
250 | $78.92972 | $19,732.43 |
450 | $76.49467 | $34,422.60 |
950 | $73.50266 | $69,827.53 |