



ATS-07D-27-C2-R0 | |
---|---|
DigiKey Part Number | ATS12876-ND |
Manufacturer | |
Manufacturer Product Number | ATS-07D-27-C2-R0 |
Description | HEATSINK 70X70X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.24°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.31000 | $90.31 |
10 | $79.91600 | $799.16 |
25 | $76.11960 | $1,902.99 |
50 | $73.36680 | $3,668.34 |
100 | $70.71210 | $7,071.21 |
250 | $67.34532 | $16,836.33 |
450 | $65.26787 | $29,370.54 |
950 | $62.71605 | $59,580.25 |