



ATS-07D-195-C2-R0 | |
---|---|
DigiKey Part Number | ATS12853-ND |
Manufacturer | |
Manufacturer Product Number | ATS-07D-195-C2-R0 |
Description | HEATSINK 40X40X12MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.93°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.03000 | $43.03 |
10 | $38.08300 | $380.83 |
25 | $36.27600 | $906.90 |
50 | $34.96580 | $1,748.29 |
100 | $33.70200 | $3,370.20 |
250 | $32.09944 | $8,024.86 |
450 | $31.11038 | $13,999.67 |
950 | $29.89599 | $28,401.19 |