



ATS-06G-134-C2-R0 | |
---|---|
DigiKey Part Number | ATS11796-ND |
Manufacturer | |
Manufacturer Product Number | ATS-06G-134-C2-R0 |
Description | HEATSINK 70X70X15MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.44°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.94000 | $85.94 |
10 | $76.03900 | $760.39 |
25 | $72.42520 | $1,810.63 |
50 | $69.80580 | $3,490.29 |
100 | $67.27930 | $6,727.93 |
250 | $64.07692 | $16,019.23 |
450 | $62.10020 | $27,945.09 |
950 | $59.67221 | $56,688.60 |