



ATS-06E-135-C2-R0 | |
---|---|
DigiKey Part Number | ATS11401-ND |
Manufacturer | |
Manufacturer Product Number | ATS-06E-135-C2-R0 |
Description | HEATSINK 70X70X20MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.05000 | $91.05 |
10 | $80.55800 | $805.58 |
25 | $76.73560 | $1,918.39 |
50 | $73.95960 | $3,697.98 |
100 | $71.28340 | $7,128.34 |
250 | $67.88932 | $16,972.33 |
450 | $65.79527 | $29,607.87 |
950 | $63.22245 | $60,061.33 |