



ATS-06D-78-C2-R0 | |
---|---|
DigiKey Part Number | ATS11331-ND |
Manufacturer | |
Manufacturer Product Number | ATS-06D-78-C2-R0 |
Description | HEATSINK 25X25X35MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.71°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.13000 | $53.13 |
10 | $47.04100 | $470.41 |
25 | $44.81240 | $1,120.31 |
50 | $43.19320 | $2,159.66 |
100 | $41.63060 | $4,163.06 |
250 | $39.64992 | $9,912.48 |
500 | $38.21284 | $19,106.42 |
1,000 | $36.82625 | $36,826.25 |