



ATS-05H-13-C2-R0 | |
---|---|
DigiKey Part Number | ATS10405-ND |
Manufacturer | |
Manufacturer Product Number | ATS-05H-13-C2-R0 |
Description | HEATSINK 50X50X15MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.70°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.57000 | $56.57 |
10 | $50.09500 | $500.95 |
25 | $47.71920 | $1,192.98 |
50 | $45.99480 | $2,299.74 |
100 | $44.33040 | $4,433.04 |
250 | $42.22096 | $10,555.24 |
450 | $40.91980 | $18,413.91 |
950 | $39.32144 | $37,355.37 |