



ATS-05G-42-C2-R0 | |
---|---|
DigiKey Part Number | ATS-37341-ND |
Manufacturer | |
Manufacturer Product Number | ATS-05G-42-C2-R0 |
Description | HEATSINK 57.9X60.96X22.86MM T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 2.400" (60.96mm) | |
Diameter | - | |
Fin Height | 0.900" (22.86mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.31°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.19000 | $86.19 |
10 | $76.29400 | $762.94 |
25 | $72.67200 | $1,816.80 |
50 | $70.04440 | $3,502.22 |
100 | $67.50900 | $6,750.90 |
250 | $64.29488 | $16,073.72 |
500 | $61.96242 | $30,981.21 |
1,000 | $59.71188 | $59,711.88 |