



ATS-05D-26-C2-R0 | |
---|---|
DigiKey Part Number | ATS9707-ND |
Manufacturer | |
Manufacturer Product Number | ATS-05D-26-C2-R0 |
Description | HEATSINK 70X70X10MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.20°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.52000 | $86.52 |
10 | $76.54900 | $765.49 |
25 | $72.91920 | $1,822.98 |
50 | $70.28160 | $3,514.08 |
100 | $67.73870 | $6,773.87 |
250 | $64.51288 | $16,128.22 |
450 | $62.52296 | $28,135.33 |
950 | $60.07869 | $57,074.76 |