



ATS-03A-28-C2-R0 | |
---|---|
DigiKey Part Number | ATS5947-ND |
Manufacturer | |
Manufacturer Product Number | ATS-03A-28-C2-R0 |
Description | HEATSINK 70X70X15MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.58°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.70000 | $92.70 |
10 | $82.02800 | $820.28 |
25 | $78.13240 | $1,953.31 |
50 | $75.30640 | $3,765.32 |
100 | $72.58110 | $7,258.11 |
250 | $69.12512 | $17,281.28 |
450 | $66.99282 | $30,146.77 |
950 | $64.37346 | $61,154.79 |