



ATS-02F-135-C2-R0 | |
---|---|
DigiKey Part Number | ATS5263-ND |
Manufacturer | |
Manufacturer Product Number | ATS-02F-135-C2-R0 |
Description | HEATSINK 70X70X20MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.81000 | $90.81 |
10 | $80.35300 | $803.53 |
25 | $76.53960 | $1,913.49 |
50 | $73.77100 | $3,688.55 |
100 | $71.10150 | $7,110.15 |
250 | $67.71612 | $16,929.03 |
450 | $65.62742 | $29,532.34 |
950 | $63.06117 | $59,908.11 |