



ATS-02B-28-C2-R0 | |
---|---|
DigiKey Part Number | ATS4561-ND |
Manufacturer | |
Manufacturer Product Number | ATS-02B-28-C2-R0 |
Description | HEATSINK 70X70X15MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.58°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.94000 | $92.94 |
10 | $82.23800 | $822.38 |
25 | $78.33240 | $1,958.31 |
50 | $75.49900 | $3,774.95 |
100 | $72.76680 | $7,276.68 |
250 | $69.30192 | $17,325.48 |
450 | $67.16416 | $30,223.87 |
950 | $64.53811 | $61,311.20 |