


ATS-01F-138-C2-R0 | |
|---|---|
DigiKey Part Number | ATS3682-ND |
Manufacturer | |
Manufacturer Product Number | ATS-01F-138-C2-R0 |
Description | HEATSINK 25X25X15MM L-TAB T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.18°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.06000 | $51.06 |
| 10 | $45.19400 | $451.94 |
| 25 | $43.04760 | $1,076.19 |
| 50 | $41.49060 | $2,074.53 |
| 100 | $39.99020 | $3,999.02 |
| 250 | $38.08792 | $9,521.98 |
| 500 | $36.70752 | $18,353.76 |
| 1,000 | $35.37580 | $35,375.80 |


