



ATS-01E-113-C2-R0 | |
---|---|
DigiKey Part Number | ATS3457-ND |
Manufacturer | |
Manufacturer Product Number | ATS-01E-113-C2-R0 |
Description | HEATSINK 40X40X10MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.79°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.39000 | $42.39 |
10 | $37.50500 | $375.05 |
25 | $35.72680 | $893.17 |
50 | $34.43620 | $1,721.81 |
100 | $33.19060 | $3,319.06 |
250 | $31.61252 | $7,903.13 |
450 | $30.63860 | $13,787.37 |
950 | $29.44248 | $27,970.36 |