
630-70-75-500 | |
|---|---|
DigiKey Part Number | 209-630-70-75-500-ND |
Manufacturer | |
Manufacturer Product Number | 630-70-75-500 |
Description | SENSOR PHOTODIODE 675NM |
Customer Reference | |
Detailed Description | Photodiode 675nm 15ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 675nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1050nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 30 A/W @ 160nm | |
Response Time | 15ns | |
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Dark (Typ) | 280nA | |
Active Area | 201.06mm² | |
Viewing Angle | - | |
Operating Temperature | -55°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Package / Case | - |

