
444-42-22-261 | |
|---|---|
DigiKey Part Number | 209-444-42-22-261-ND |
Manufacturer | |
Manufacturer Product Number | 444-42-22-261 |
Description | SENSOR PHOTODIOD 940NM 11.3MMDIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Blue | |
Spectral Range | 250nm ~ 1100nm | |
Diode Type | PIN | |
Current - Dark (Typ) | 150nA (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $5,747.54880 | $287,377.44 |

