Photodiode 675nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

394-70-72-661

DigiKey Part Number
209-394-70-72-661-ND
Manufacturer
Manufacturer Product Number
394-70-72-661
Description
SENSOR PHOTODIODE 675NM MODULE
Customer Reference
Detailed Description
Photodiode 675nm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
675nm
Color - Enhanced
Red
Spectral Range
350nm ~ 1050nm
Diode Type
Avalanche
Responsivity @ nm
-
Response Time
-
Current - Dark (Typ)
-
Active Area
78.6mm²
Viewing Angle
-
Operating Temperature
0°C ~ 40°C
Mounting Type
Chassis Mount
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.