Photodiode TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112-45-11-221

DigiKey Part Number
209-112-45-11-221-ND
Manufacturer
Manufacturer Product Number
112-45-11-221
Description
SENSOR PHOTODIODE BLUE TO5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode TO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Color - Enhanced
Blue
Diode Type
PIN
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$891.79000$891.79
50$703.22600$35,161.30
100$684.75640$68,475.64
Manufacturers Standard Package