Photodiode TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112-42-11-221

DigiKey Part Number
209-112-42-11-221-ND
Manufacturer
Manufacturer Product Number
112-42-11-221
Description
SENSOR PHOTODIODE TO5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode TO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Color - Enhanced
Red
Diode Type
PIN
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$931.96300$46,598.15
Manufacturers Standard Package