Photodiode 1µs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

019-111-411

DigiKey Part Number
209-019-111-411TR-ND - Tape & Reel (TR)
209-019-111-411CT-ND - Cut Tape (CT)
209-019-111-411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
019-111-411
Description
SENSOR PHOTODIODE MICRO 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 1µs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
300nm ~ 1100nm
Diode Type
-
Responsivity @ nm
-
Response Time
1µs
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
500pA
Active Area
-
Viewing Angle
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,375
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.15000$13.15
10$9.34000$93.40
100$7.03920$703.92
500$6.01946$3,009.73
1,000$5.68640$5,686.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.25927$15,777.81
6,000$5.04232$30,253.92
9,000$4.93126$44,381.34
15,000$4.80596$72,089.40
Manufacturers Standard Package