
AM29CPL151DC | |
---|---|
DigiKey Part Number | 2156-AM29CPL151DC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29CPL151DC |
Description | IC FIELD PROG CTRL 28-CDIP |
Customer Reference | |
Detailed Description | Field Programmable Controller 28-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Field Programmable Controller | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 28-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 28-CDIP | |
Grade | - | |
Qualification | - |