
SABMB810028 | |
---|---|
DigiKey Part Number | SABMB810028-ND |
Manufacturer | |
Manufacturer Product Number | SABMB810028 |
Description | EVAL BOARD FOR ALD810028 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD810028 EPAD®, SAB™ Supercapacitor Cell Balancing Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Supercapacitor Cell Balancing | |
Embedded | - | |
Utilized IC / Part | ALD810028 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $222.49400 | $1,112.47 |
10 | $204.85300 | $2,048.53 |
100 | $179.86920 | $17,986.92 |