Similar
Similar
Similar
Similar
Similar
Similar
Similar

ALD4704ASBL | |
|---|---|
DigiKey Part Number | ALD4704ASBL-ND |
Manufacturer | |
Manufacturer Product Number | ALD4704ASBL |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD4704ASBL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 10mA |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 6.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6484AIM | Texas Instruments | 0 | 296-39034-5-ND | $42.67000 | Similar |
| LMC6484AIM/NOPB | Texas Instruments | 0 | LMC6484AIM/NOPB-ND | $0.00000 | Similar |
| LMC6494AEM/NOPB | Texas Instruments | 0 | LMC6494AEM/NOPB-ND | $40.57309 | Similar |
| MAX4383ESD+ | Analog Devices Inc./Maxim Integrated | 84 | MAX4383ESD+-ND | $46.62000 | Similar |
| MAX4383ESD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4383ESD+T-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | $110.75393 | $6,202.22 |



