16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD310708SCL

DigiKey Part Number
1014-1299-ND
Manufacturer
Manufacturer Product Number
ALD310708SCL
Description
MOSFET 4P-CH 8V 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 8V 500mW Surface Mount 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
Packaging
Tube
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
4 P-Channel, Matched Pair
FET Feature
-
Drain to Source Voltage (Vdss)
8V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
780mV @ 1µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
2.5pF @ 5V
Power - Max
500mW
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$76.80000$76.80
25$46.27360$1,156.84
100$39.00730$3,900.73
500$34.57440$17,287.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.