
JPSP10L2LCC000C55 | |
|---|---|
DigiKey Part Number | 3227-JPSP10L2LCC000C55-ND |
Manufacturer | |
Manufacturer Product Number | JPSP10L2LCC000C55 |
Description | SFP+ 10G CWDM 1270NM - 1330NM 20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 8.5 ~ 11.3Gbps 3.1V ~ 3.45V Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Advanced Fiber Resources (Wuhan), Ltd. | Voltage - Supply 3.1V ~ 3.45V |
Packaging Bulk | Mounting Type Pluggable, SFP+ |
Part Status Active | Base Product Number |
Data Rate 8.5 ~ 11.3Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $502.21000 | $5,022.10 |

