
AL-SM175-312-IT-30-C | |
|---|---|
DigiKey Part Number | 2162-AL-SM175-312-IT-30-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SM175-312-IT-30-C |
Description | CABLE TIE HLDR SNGL SCREW 5/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, 5/16" |
Datasheet | Datasheet |
Category | Size / Dimension 1.41" L x 0.73" W x 0.68" H (35.7mm x 18.5mm x 17.3mm) |
Manufacturer Advanced Cable Ties, Inc. | For Use With/Related Products Cable Ties |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6, Impact Resistant, Heat Stabilized, UV Resistant |
Part Status Active | Color Black |
Type Single Opening | Base Product Number |
Mounting Type Screw, 5/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.82106 | $1,821.06 |

