Black Cable Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-CWP-187-0-C

DigiKey Part Number
2162-AL-CWP-187-0-C-ND
Manufacturer
Manufacturer Product Number
AL-CWP-187-0-C
Description
CABLE WRAP 3/16" UV BLACK 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.187" (4.75mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.127" (3.23mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.187" (4.75mm)
Material
Polyethylene (PE)
Color
Black
Length
100' (30.48m)
Wall Thickness
0.030" (0.76mm)
Operating Temperature
-60°C ~ 88°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$494.00000$494.00
2$454.36500$908.73
3$432.64667$1,297.94
5$406.76000$2,033.80
7$390.57286$2,734.01
10$374.11100$3,741.11
25$334.94680$8,373.67
50$333.09960$16,654.98
Manufacturers Standard Package