


AL-36-175-0-L | |
|---|---|
DigiKey Part Number | 2162-AL-36-175-0-L-ND |
Manufacturer | |
Manufacturer Product Number | AL-36-175-0-L |
Description | CBL TIE LOCKING BLK 175LB 3.104' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 11.00" (279.40mm) 0.340" (8.64mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 37.25" | |
Bundle Diameter | 11.00" (279.40mm) | |
Width | 0.340" (8.64mm) | |
Length - Actual | 3.104' (946.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.23632 | $1,618.16 |
| 1,000 | $3.08175 | $3,081.75 |
| 1,500 | $2.99477 | $4,492.15 |
| 2,500 | $2.88874 | $7,221.85 |
| 3,500 | $2.82096 | $9,873.36 |
| 5,000 | $2.75088 | $13,754.40 |



