
AL-27-250-SS-C | |
---|---|
DigiKey Part Number | 2162-AL-27-250-SS-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-27-250-SS-C |
Description | CBL TIE LOCKING SIL 300LB 2.231' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 7.87" (200.00mm) 0.310" (7.87mm) 300 lbs (136.08 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 26.75" | |
Bundle Diameter | 7.87" (200.00mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 2.231' (679.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 300 lbs (136.08 kg) | |
Features | - | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $16.21340 | $1,621.34 |