


AL-21-50-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-21-50-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-21-50-0-C |
Description | CBL TIE LOCKING BLK 50LB 1.490' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.08" (129.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 18" | |
Bundle Diameter | 5.08" (129.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.490' (454.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.98550 | $198.55 |
| 200 | $1.89010 | $378.02 |
| 300 | $1.83667 | $551.00 |
| 500 | $1.77156 | $885.78 |
| 700 | $1.73004 | $1,211.03 |
| 1,000 | $1.68697 | $1,686.97 |




