


AL-07-50-11-C | |
|---|---|
DigiKey Part Number | 2162-AL-07-50-11-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-07-50-11-C |
Description | CBL TIE LOCK GRN/FL 50LB 7.56" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green, Fluorescent 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.630' (192.02mm, 7.56") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green, Fluorescent | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.63720 | $63.72 |
| 200 | $0.60635 | $121.27 |
| 300 | $0.58947 | $176.84 |
| 500 | $0.56844 | $284.22 |
| 700 | $0.55507 | $388.55 |
| 1,000 | $0.54122 | $541.22 |
| 2,500 | $0.50730 | $1,268.25 |
| 5,000 | $0.48306 | $2,415.30 |
| 10,000 | $0.45999 | $4,599.90 |



