


AL-05-40-IT-30-C | |
|---|---|
DigiKey Part Number | 2162-AL-05-40-IT-30-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-05-40-IT-30-C |
Description | CBL TIE LOCKING BLACK 40LB 5.84" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.44" (36.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.75" | |
Bundle Diameter | 1.44" (36.60mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.487' (148.34mm, 5.84") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.49250 | $49.25 |
| 200 | $0.46905 | $93.81 |
| 300 | $0.45603 | $136.81 |
| 500 | $0.43968 | $219.84 |
| 700 | $0.42940 | $300.58 |
| 1,000 | $0.41872 | $418.72 |



