FL Green Cable Tie
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FL Green Cable Tie
MG-1300 and MG-1400 Cable Tie removal Tool

AL-05-40-11-C

DigiKey Part Number
2162-AL-05-40-11-C-ND
Manufacturer
Manufacturer Product Number
AL-05-40-11-C
Description
CBL TIE LOCK GRN/FL 40LB 5.84"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard, Locking Green, Fluorescent 1.44" (36.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.75"
Bundle Diameter
1.44" (36.60mm)
Width
0.140" (3.56mm)
Length - Actual
0.487' (148.34mm, 5.84")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Green, Fluorescent
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$0.57870$57.87
200$0.55115$110.23
300$0.53537$160.61
500$0.51648$258.24
700$0.50427$352.99
1,000$0.49170$491.70
2,500$0.46086$1,152.15
5,000$0.43883$2,194.15
10,000$0.41787$4,178.70
Manufacturers Standard Package