


AL-05-30-MH-0-C | |
---|---|
DigiKey Part Number | 2162-AL-05-30-MH-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-05-30-MH-0-C |
Description | CBL TIE LOCKING BLACK 40LB 6.12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.40" (35.56mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.40" (35.56mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.510' (155.58mm, 6.12") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.68570 | $68.57 |
200 | $0.65320 | $130.64 |
300 | $0.63470 | $190.41 |
500 | $0.61214 | $306.07 |
700 | $0.59764 | $418.35 |
1,000 | $0.58283 | $582.83 |
2,500 | $0.54624 | $1,365.60 |
5,000 | $0.52015 | $2,600.75 |
10,000 | $0.49530 | $4,953.00 |