1 Circuit IC Switch 2:2 44-CQFP (11.4x11.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASNT6164-KMM

DigiKey Part Number
2837-ASNT6164-KMM-ND
Manufacturer
Manufacturer Product Number
ASNT6164-KMM
Description
IC MUX 2:2 44CQFP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:2 44-CQFP (11.4x11.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADSANTEC
Series
-
Packaging
Bulk
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
1
On-State Resistance (Max)
-
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3.4V ~ 3.8V
Switch Time (Ton, Toff) (Max)
500p, 500p
-3db Bandwidth
32GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-CLQFP
Supplier Device Package
44-CQFP (11.4x11.4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ADSANTEC/Advanced Science and Novel Technology Co.
A separate $939.60 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9,787.50000$9,787.50
25$9,200.25000$230,006.25
50$8,613.00000$430,650.00
100$7,438.50000$743,850.00
500$5,872.50000$2,936,250.00
1,000$4,893.75000$4,893,750.00