
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,301.00000 | $4,301.00 |
25 | $4,105.50000 | $102,637.50 |
50 | $3,714.50000 | $185,725.00 |
100 | $3,323.50000 | $332,350.00 |
500 | $2,541.50000 | $1,270,750.00 |
1,000 | $2,150.50000 | $2,150,500.00 |