
AT25QL641-UUE-T | |
---|---|
DigiKey Part Number | 1265-1342-2-ND - Tape & Reel (TR) 1265-1342-1-ND - Cut Tape (CT) 1265-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25QL641-UUE-T |
Description | IC FLASH 64MBIT SPI/QUAD 8WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI - Quad I/O, QPI 104 MHz 8-WLCSP (1.92x3.01) |
Datasheet | Datasheet |
EDA/CAD Models | AT25QL641-UUE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 150µs, 5ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.92x3.01) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.54000 | $10.54 |
10 | $9.88700 | $98.87 |
25 | $9.61160 | $240.29 |
50 | $9.39920 | $469.96 |
100 | $9.18610 | $918.61 |
250 | $8.90408 | $2,226.02 |
500 | $8.69118 | $4,345.59 |
1,000 | $8.47937 | $8,479.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $8.23621 | $41,181.05 |
10,000 | $8.02743 | $80,274.30 |