SSL Connector 2 Position Plug Board to Cable/Wire Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Plug Board to Cable/Wire Screw
MFG_72876216_secondary

AC 167 REST/2 M16

DigiKey Part Number
2098-AC167REST/2M16-ND
Manufacturer
Manufacturer Product Number
AC 167 REST/2 M16
Description
CONN PLUG 2POS PNLMT IP68 SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Plug Board to Cable/Wire Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adels-Contact
Series
Packaging
Bulk
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Plug
Number of Positions
2
Mounting Type
Panel Mount
Termination
Screw
Pitch
-
Fastening Type
Latch Lock
Features
-
Housing Color
Black
Contact Material
Brass
Contact Finish
-
Housing Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
85°C
Voltage Rating
250V
Current Rating (Amps)
10A
Ingress Protection
IP68 - Dust Tight, Waterproof
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$30.74840$6,149.68
Manufacturers Standard Package