3 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

503 SI/ 3 DS GW

DigiKey Part Number
2098-503SI/3DSGW-ND
Manufacturer
Manufacturer Product Number
503 SI/ 3 DS GW
Description
CONN TERM STRIP W/FHLDR 3POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Top Termination
Screws
Manufacturer
Adels-Contact
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
Enclosed
Part Status
Active
Features
Fuse
Terminal Block Type
Eurostyle Terminal Strip
Color
White
Number of Circuits
3
Terminal Screw Material
Steel
Number of Wire Entries
6
Terminal Screw Finish
Zinc, Chromate
Pitch
0.394" (10.00mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
100°C
Current Rating (Amps)
10A
Material - Insulation
Polyamide (PA66), Nylon 6/6
Voltage Rating
300V
Material Flammability Rating
UL94 V-2
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.04000$34.04
10$24.22900$242.29
25$21.19520$529.88
50$19.29920$964.96
200$16.45120$3,290.24
400$15.42765$6,171.06
600$14.93052$8,958.31
1,000$14.39568$14,395.68
5,000$13.23051$66,152.55
Manufacturers Standard Package