123302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
123302
123302
123302

500/ 2 35 DS

DigiKey Part Number
2098-500/235DS-ND
Manufacturer
Manufacturer Product Number
500/ 2 35 DS
Description
CONN TERM STRIP 2CIRC 0.394"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adels-Contact
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.394" (10.00mm)
Number of Rows
2
Current Rating (Amps)
24A
Voltage Rating
450V
Wire Gauge
14-20 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
85°C
Material - Insulation
Polyamide (PA6), Nylon 6
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.71300$37.13
25$3.23360$80.84
50$2.91240$145.62
100$2.63090$263.09
250$2.31976$579.94
500$2.13044$1,065.22