
163/ 5 ZEL | |
|---|---|
DigiKey Part Number | 2098-163/5ZEL-ND |
Manufacturer | |
Manufacturer Product Number | 163/ 5 ZEL |
Description | STRAIN RELIEF LOWER 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 160, 163 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 160, 163 Series | |
Specifications | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.34200 | $73.42 |
| 25 | $6.88320 | $172.08 |
| 50 | $6.55260 | $327.63 |
| 100 | $6.23930 | $623.93 |
| 250 | $5.84812 | $1,462.03 |
| 500 | $5.56892 | $2,784.46 |
| 1,000 | $5.30295 | $5,302.95 |
| 2,500 | $4.97098 | $12,427.45 |

