
IM2P32A4-512GITB5 | |
---|---|
DigiKey Part Number | 4670-IM2P32A4-512GITB5-ND |
Manufacturer | |
Manufacturer Product Number | IM2P32A4-512GITB5 |
Description | SSD 512GB M.2 MOD TLC NVME 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.1GB/s | |
Speed - Write | 1.7GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.60mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,058.89000 | $1,058.89 |
10 | $975.66400 | $9,756.64 |
30 | $937.03100 | $28,110.93 |
50 | $919.42500 | $45,971.25 |