IPC39-008GW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC39-008GW

DigiKey Part Number
4670-IPC39-008GW-ND
Manufacturer
Manufacturer Product Number
IPC39-008GW
Description
MEMORY CARD COMPACTFLASH 8GB SLC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Card CompactFlash® 8GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Type
CompactFlash®
Memory Size
8GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
8$853.91375$6,831.31
Manufacturers Standard Package