
IMSS332-256GM | |
---|---|
DigiKey Part Number | 4670-IMSS332-256GM-ND |
Manufacturer | |
Manufacturer Product Number | IMSS332-256GM |
Description | SSD 256GB MSATA MLC SATAIII 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | 560MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.95mm x 30.00mm x 4.75mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,854.29000 | $1,854.29 |
10 | $1,706.46700 | $17,064.67 |
30 | $1,638.37900 | $49,151.37 |
50 | $1,607.46260 | $80,373.13 |